Rochester Electronics NDS356AP technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.1A |
| Current Rating | -1.1A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NDS356AP to view detailed technical specifications.
No datasheet is available for this part.