Rochester Electronics NDT3055 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 3.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NDT3055 to view detailed technical specifications.
No datasheet is available for this part.