Rochester Electronics NIF62514T3G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 90mR |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NIF62514T3G to view detailed technical specifications.
No datasheet is available for this part.