The NL17SV04XV5T2 industrial inverter from Rochester Electronics operates over a temperature range of -40°C to 85°C. It has a 5-pin package with a 1.6mm x 1.6mm footprint and 0.6mm height. The device is powered by a supply voltage between 0.9V and 3.6V. It features a single inverter function with a propagation delay of 9ns.
Rochester Electronics NL17SV04XV5T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | INVERTER |
| Family | 17SV |
| Propagation Delay (tpd) | 9 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NL17SV04XV5T2 to view detailed technical specifications.
No datasheet is available for this part.