Rochester Electronics NL17SV32XV5T2G technical specifications.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Gates | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NL17SV32XV5T2G to view detailed technical specifications.
No datasheet is available for this part.