Rochester Electronics NL17SZ86DFT2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NL17SZ86DFT2G to view detailed technical specifications.
No datasheet is available for this part.