Rochester Electronics NL27WZ06DFT2 technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NL27WZ06DFT2 to view detailed technical specifications.
No datasheet is available for this part.