Rochester Electronics NL27WZ07DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NL27WZ07DTT1G to view detailed technical specifications.
No datasheet is available for this part.