Rochester Electronics NL37WZ04USG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 32mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NL37WZ04USG to view detailed technical specifications.
No datasheet is available for this part.