Rochester Electronics NLAS4717FCT1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NLAS4717FCT1G to view detailed technical specifications.
No datasheet is available for this part.