Rochester Electronics NLSF1174MNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NLSF1174MNR2G to view detailed technical specifications.
No datasheet is available for this part.