This 64-bit EEPROM IC operates over a commercial temperature range from 0 to 70 degrees Celsius. It features a serial interface and a supply voltage range of 2.7 to 5.5 volts. The device is packaged in an 8-pin R-PDSO-G8 package with a width of 3.9 millimeters and a length of 4.9 millimeters. It is designed for use in commercial applications.
Rochester Electronics NM93CS46LM8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.25 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NM93CS46LM8 to view detailed technical specifications.
No datasheet is available for this part.