Rochester Electronics NSBA114EDXV6T1G technical specifications.
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NSBA114EDXV6T1G to view detailed technical specifications.
No datasheet is available for this part.