Rochester Electronics NSBC114EPDXV6T5G technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NSBC114EPDXV6T5G to view detailed technical specifications.
No datasheet is available for this part.