Rochester Electronics NSD914XV2T1G technical specifications.
| Capacitance | 4pF |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NSD914XV2T1G to view detailed technical specifications.
No datasheet is available for this part.