LED DISPLAY DRIVER, SSO3, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3
Rochester Electronics NSI45090DDT4G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSSO-G3 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NSI45090DDT4G to view detailed technical specifications.
No datasheet is available for this part.