Unidirectional TVS diode designed for ESD protection. Features a 6.8V DC rated voltage and a 13V clamping voltage. Offers a low capacitance of 1.5pF, suitable for high-speed signal lines. Packaged in a compact SOT-323 (SC-88A) surface-mount case, measuring 2.2mm in length, 1.35mm in width, and 1.1mm in height. This component is halogen-free and lead-free, supplied on tape and reel.
Rochester Electronics NSQA6V8AW5T2G technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | SOT-323 |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 6.8V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NSQA6V8AW5T2G to view detailed technical specifications.
No datasheet is available for this part.