Rochester Electronics NSS12100XV6T1G technical specifications.
| Package/Case | SOT-563 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NSS12100XV6T1G to view detailed technical specifications.
No datasheet is available for this part.