Rochester Electronics NSS12200LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NSS12200LT1G to view detailed technical specifications.
No datasheet is available for this part.