NPN Bipolar Junction Transistor (BJT) in a 3-pin SOT-23 package. Features a continuous collector current of 3 A and a collector-emitter voltage of 100 V. This component is halogen-free and lead-free, supplied on tape and reel for efficient assembly.
Rochester Electronics NSS1C201LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NSS1C201LT1G to view detailed technical specifications.
No datasheet is available for this part.