Rochester Electronics NSS20300MR6T1G technical specifications.
| Package/Case | TSOP |
| Current Rating | -3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NSS20300MR6T1G to view detailed technical specifications.
No datasheet is available for this part.