Rochester Electronics NSS30201MR6T1G technical specifications.
| Package/Case | TSOP |
| Current Rating | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NSS30201MR6T1G to view detailed technical specifications.
No datasheet is available for this part.