Rochester Electronics NST3946DXV6T1G technical specifications.
| Package/Case | SOT-563 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NST3946DXV6T1G to view detailed technical specifications.
No datasheet is available for this part.