Rochester Electronics NTLJD4116NT1G technical specifications.
| Continuous Drain Current (ID) | 4.6A |
| Current Rating | 4.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 427pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NTLJD4116NT1G to view detailed technical specifications.
No datasheet is available for this part.