Rochester Electronics NTLJS3113PT1G technical specifications.
| Continuous Drain Current (ID) | -5.8A |
| Current Rating | -7.7A |
| Drain to Source Voltage (Vdss) | -20V |
| Input Capacitance | 1.33nF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NTLJS3113PT1G to view detailed technical specifications.
No datasheet is available for this part.