Rochester Electronics NTMD3N08LR2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NTMD3N08LR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.