Rochester Electronics NTMD6P02R2SG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NTMD6P02R2SG to view detailed technical specifications.
No datasheet is available for this part.