2 FUNCTIONS, DATA LINE FILTER, LEAD FREE PACKAGE-8
Rochester Electronics NUF2070MNT1G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Manufacturer Series | NUF2070MN |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NUF2070MNT1G to view detailed technical specifications.
No datasheet is available for this part.