Rochester Electronics NUS5530MNR2G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | -2A |
| Drain to Source Resistance | 200R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 635mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NUS5530MNR2G to view detailed technical specifications.
No datasheet is available for this part.