Rochester Electronics NZF220DFT1 technical specifications.
| Length | 2.2 |
| Number of Functions | 2 |
| Manufacturer Series | NZF220DFT1 |
| Height | 1.1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NZF220DFT1 to view detailed technical specifications.
No datasheet is available for this part.