The OP-07DPSRE4 is a commercial-grade operational amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a single function and 8 terminals, with a terminal position of dual. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage limit of 22V. It features an input offset voltage of up to 250mV and an average bias current of 14nA. The OP-07DPSRE4 also has a slew rate of 0.3V/us and a unity gain bandwidth of 600kHz.
Rochester Electronics OP-07DPSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.014 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 106 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics OP-07DPSRE4 to view detailed technical specifications.
No datasheet is available for this part.