The OP07CCSA operational amplifier from Rochester Electronics features a commercial temperature grade and a supply voltage range of 15V. With a unity gain bandwidth of 600kHz, this device is suitable for a variety of applications. The amplifier has a maximum input offset voltage of 250mV and a maximum average bias current of 9nA. The OP07CCSA is available in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm.
Rochester Electronics OP07CCSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.009 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics OP07CCSA to view detailed technical specifications.
No datasheet is available for this part.