The OP07ECSA is an 8-pin commercial-grade operational amplifier from Rochester Electronics. It operates within a temperature range of 0°C to 70°C and has a dual supply voltage of ±15V. The amplifier features a unity gain bandwidth of 600kHz and a common-mode rejection ratio of 123. It has a maximum input offset voltage of 130mV and a maximum average bias current of 5.5μA.
Rochester Electronics OP07ECSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 130 |
| Average Bias Current-Max (IIB) | 0.0055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 123 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics OP07ECSA to view detailed technical specifications.
No datasheet is available for this part.