The OP15GZ is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 8-pin CDIP package and a slew rate of 9 V/μs. The amplifier has a common-mode reject ratio of 94 dB and a unity gain bandwidth of 5.4 MHz. It can operate with a supply voltage of 15 V and a maximum supply voltage limit of 18 V.
Rochester Electronics OP15GZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3800 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 94 |
| Unity Gain BW-Nom | 5400 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics OP15GZ to view detailed technical specifications.
No datasheet is available for this part.