Rochester Electronics OP200GS technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 500kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.55mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP200GS to view detailed technical specifications.
No datasheet is available for this part.