The OP297FP is a dual-channel operational amplifier with an industrial temperature range of -40°C to 85°C. It features a 15V nominal supply voltage and a maximum supply voltage of 20V. The amplifier has a maximum input offset voltage of 300mV and a maximum average bias current of 0.75μA. It is packaged in a plastic 8-pin DIP with a JEDEC package code of R-PDIP-T8.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.00075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |