The OP37CJG is an 8-pin dual operational amplifier from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 15V. The amplifier type is operational amplifier, and it features a common-mode reject ratio of 120 and a unity gain bandwidth of 63,000 Hz. The maximum input offset voltage is 300 mV, and the maximum slew rate is 17 V/μs. The package type is DIP, with a width of 7.62 mm and a length of 9.58 mm.
Rochester Electronics OP37CJG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics OP37CJG to view detailed technical specifications.
No datasheet is available for this part.