The OP37EP is an operational amplifier with a commercial temperature grade, operating over a -22V to 22V supply voltage range, and a maximum input offset voltage of 50mV. It has a high common-mode rejection ratio of 122 and a unity gain bandwidth of 63kHz. The amplifier is available in an 8-pin DIP package, measuring 7.62mm in width and 9.27mm in length. It is suitable for use in a variety of applications, including those requiring a high degree of precision and stability.
Rochester Electronics OP37EP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Common-mode Reject Ratio-Nom | 122 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics OP37EP to view detailed technical specifications.
No datasheet is available for this part.