The OPA2650U/2K5 is an industrial-grade operational amplifier with a dual configuration, housed in an SOIC-8 package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V. The amplifier has a maximum input offset voltage of 5000μV and a common-mode reject ratio of 90dB. It also features a slew rate of 240V/μs and a unity gain bandwidth of 360kHz. The device has a maximum average bias current of 30mA and a maximum supply voltage of 5.5V.
Rochester Electronics OPA2650U/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 240 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 360000 |
| Neg Supply Voltage Limit-Max | -5.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics OPA2650U/2K5 to view detailed technical specifications.
No datasheet is available for this part.