Rochester Electronics P6KE6.8ARLG technical specifications.
| Diameter | 3.68mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics P6KE6.8ARLG to view detailed technical specifications.
No datasheet is available for this part.