This 40-pin dual-in-line microprocessor operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 16-bit architecture and a maximum clock frequency of 10 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.75V to 5.25V, respectively. The microprocessor is designed for use in a variety of applications, including those requiring a 16-bit external data bus and a 20-bit address bus.
Rochester Electronics P8086-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics P8086-1 to view detailed technical specifications.
No datasheet is available for this part.