8-Bit Microcontroller, featuring an 8051 CPU core operating at a maximum clock frequency of 16.5MHz. This CMOS device offers 256 bytes of RAM and supports an 8-bit external data bus with a 16-bit address bus. It includes 40 I/O lines and DMA channels, housed in a 48-terminal PDIP package. Designed for commercial temperature ranges (0°C to 70°C), it operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V.
Rochester Electronics P80C152JA-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 41.1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16.5 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics P80C152JA-1 to view detailed technical specifications.
No datasheet is available for this part.