Rochester Electronics PCM1710U technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 45mA |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PCM1710U to view detailed technical specifications.
No datasheet is available for this part.