Rochester Electronics PN2222ABU technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 40V |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PN2222ABU to view detailed technical specifications.
No datasheet is available for this part.