Rochester Electronics PSB2186HV1.1 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics PSB2186HV1.1 to view detailed technical specifications.
No datasheet is available for this part.