This 40-pin dual-in-line microprocessor is designed for commercial temperature applications. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum clock frequency of 2.08 MHz. The device is packaged in a DIP format, measuring 15.24mm in width and 52.325mm in length. It features an 8-bit external data bus and a 16-bit address bus, making it suitable for a variety of microprocessor applications.
Rochester Electronics QD8080A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 2.08 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2.08 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics QD8080A to view detailed technical specifications.
No datasheet is available for this part.