This commercial grade quad microprocessor operates within a temperature range of 0 to 70 degrees Celsius. It features a 16-bit external data bus and a 20-bit address bus. The device is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The microprocessor has a maximum clock frequency of 40MHz and a bit size of 16. It is packaged in a ceramic LCC-68 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N68 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |