2-pin silicon rectifier diode with a maximum repetitive peak reverse voltage of 30V and a maximum power dissipation of 0.2W. This miniature, general-purpose signal diode features a dual terminal configuration and is halogen-free and RoHS compliant.
Rochester Electronics RB520S30T1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics RB520S30T1G to view detailed technical specifications.
No datasheet is available for this part.