The RC1117S25T is a linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 1A. It has a dropout voltage of 1.2V and operates over a temperature range of 0°C to 125°C. The device is available in a 4-pin SOP package and is suitable for applications requiring a stable voltage supply.
Rochester Electronics RC1117S25T technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics RC1117S25T to view detailed technical specifications.
No datasheet is available for this part.