The REF01HS is an industrial-grade voltage reference IC with a nominal supply voltage range of 12 to 40V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and is available in a SOIC-8 package. It is designed for industrial applications and has a single function.
Rochester Electronics REF01HS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics REF01HS to view detailed technical specifications.
No datasheet is available for this part.